• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck Sensor Inductive NI30-K40SR-VN4X2 15758 non-shielded NPN, change-over (Ø x H) 40 mm x 90 mm

Product type
Sensor
Max. operating voltage
65 V
Switching distance (max.)
30 mm
Outputs
NPN, change-over
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NI30-K40SR-VN4X2

Min. operating voltage

10 V

Max. operating voltage

65 V

Operating voltage

10 - 65 V

Switching distance (max.)

30 mm

Outputs

NPN, change-over

Enclosure material

Plastic

Model

Inductive

Installation type

non-shielded

Connector

Clip

Length

90 mm

Width

40 mm

Height

90 mm

(Ø)

40 mm

Dim

(Ø x H) 40 mm x 90 mm

Content

1 pc(s)

Switching frequency

100 Hz

DC

Plastic

FALSE

Other

100 Hz

30 mm

Clamp

NPN

Change-over contact

Cylinder plain

Not flat

10-65 V

Metallic Target

FALSE

40 mm

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2832707 Turck Sensor Inductive NI30-K40SR-VN4X2 15758 non-shielded NPN, change-over (Ø x H) 40 mm x 90 mm

User & Safety Instructions

User & Safety Instructions 2832707 Turck Sensor Inductive NI30-K40SR-VN4X2 15758 non-shielded NPN, change-over (Ø x H) 40 mm x 90 mm

Description

Inductive sensor, rated switching distance 30 mm, non-flush, 2 cable entries (Axial, radial), Smooth tube, 40 mm diameter, plastic, ABS, DC 4-wire, 10...65 VDC, changer, NPN-output, terminal space

This text is machine translated.