• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck Sensor Inductive NI4U-EG08-AP6X-V1131 4600620 M8 non-shielded PNP NO (Ø x L) 8 mm x 49 mm

Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
4 mm
Outputs
PNP NO
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NI4U-EG08-AP6X-V1131

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Switching distance (max.)

4 mm

Outputs

PNP NO

Enclosure material

Metal

Model

Inductive

Installation type

non-shielded

Size

M8

Connector

Terminal

Length

49 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 49 mm

Content

1 pc(s)

Switching frequency

2000 Hz

DC

Metal

FALSE

2000 Hz

4 mm

Plug-in connection

PNP

Normally open contact

Cylinder, screw-thread

Not flat

10-30 V

Metallic Target

FALSE

8 mm

49 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2832812 Turck Sensor Inductive NI4U-EG08-AP6X-V1131 4600620 M8 non-shielded PNP NO (Ø x L) 8 mm x 49 mm

User & Safety Instructions

User & Safety Instructions 2832812 Turck Sensor Inductive NI4U-EG08-AP6X-V1131 4600620 M8 non-shielded PNP NO (Ø x L) 8 mm x 49 mm

Description

Inductive sensor, rated switching distance 4 mm, non-flush, threaded pipe, M8 x 1, Stainless steel, 1.4427 SO, factor 1 for all metals, protection class IP68, magnetic field proof, extended temperature range, high switching frequency, DC 3 wire, 10...30 VDC, NO, PNP output, plug connector, M8 x 1

This text is machine translated.