
1/2
Sensor
BI4-M12-VN6X-H1141
10 V
30 V
10 - 30 V
NPN, change-over
4 mm
2000 Hz
Inductive
Terminal
shielded
Metal
52 mm
12 mm
(Ø x L) 12 mm x 52 mm
DC
Metal
FALSE
Chromium-plated
2000 Hz
4 mm
Plug-in connection
NPN
Change-over contact
Cylinder, screw-thread
Concise
10-30 V
Metallic Target
FALSE
12 mm
52 mm
not relevant
Datasheet 2831899 Turck Sensor Inductive shielded NPN, change-over BI4-M12-VN6X-H1141
User & Safety Instructions 2831899 Turck Sensor Inductive shielded NPN, change-over BI4-M12-VN6X-H1141