• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck Sensor Inductive shielded PNP, change-over Bi4-M12E-VP6X-H1141

1/2
Product type
Sensor
Max. operating voltage
30 V
Outputs
PNP, change-over
Switching distance (max.)
4 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

Bi4-M12E-VP6X-H1141

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

PNP, change-over

Switching distance (max.)

4 mm

Switching frequency

2000 Hz

Model

Inductive

Connector

Terminal

Installation type

shielded

Enclosure material

Metal

Length

62 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 62 mm

DC

Metal

FALSE

Chromium-plated

2000 Hz

4 mm

Plug-in connection

PNP

Change-over contact

Cylinder, screw-thread

Concise

10-30 V

Metallic Target

FALSE

12 mm

62 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2832114 Turck Sensor Inductive shielded PNP, change-over Bi4-M12E-VP6X-H1141

User & Safety Instructions

User & Safety Instructions 2832114 Turck Sensor Inductive shielded PNP, change-over Bi4-M12E-VP6X-H1141