

Sensor
BI1,5U-EG08-AP6X
10 V
30 V
10 - 30 V
PNP NO
1.50 mm
2000 Hz
Inductive
Cable
shielded
Metal
42 mm
8 mm
(Ø x L) 8 mm x 42 mm
DC
Metal
FALSE
2000 Hz
1.5 mm
Cable
PNP
Normally open contact
Cylinder, screw-thread
Concise
10-30 V
Metallic Target
FALSE
8 mm
42 mm
yes
Datasheet 2832699 Turck Sensor Inductive shielded PNP NO BI1,5U-EG08-AP6X
User & Safety Instructions 2832699 Turck Sensor Inductive shielded PNP NO BI1,5U-EG08-AP6X