• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck Sensor Inductive shielded PNP NO BI1-EG05-AP6X-V1331

1/2
Product type
Sensor
Max. operating voltage
30 V
Outputs
PNP NO
Switching distance (max.)
1 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

BI1-EG05-AP6X-V1331

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

PNP NO

Switching distance (max.)

1 mm

Switching frequency

3000 Hz

Model

Inductive

Connector

Terminal

Installation type

shielded

Enclosure material

Metal

Length

42.70 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 42.70 mm

DC

Metal

FALSE

3000 Hz

1 mm

Plug-in connection

PNP

Normally open contact

Cylinder, screw-thread

Concise

10-30 V

Metallic Target

FALSE

5 mm

42.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2832971 Turck Sensor Inductive shielded PNP NO BI1-EG05-AP6X-V1331

User & Safety Instructions

User & Safety Instructions 2832971 Turck Sensor Inductive shielded PNP NO BI1-EG05-AP6X-V1331