• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck Sensor Inductive shielded PNP NO BI2-Q5,5-AP6X-0,3-PSG3M

Product type
Sensor
Max. operating voltage
30 V
Outputs
PNP NO
Switching distance (max.)
2 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

BI2-Q5,5-AP6X-0,3-PSG3M

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

PNP NO

Cable length

0.3 m

Switching distance (max.)

2 mm

Switching frequency

2000 Hz

Model

Inductive

Connector

Terminal

Installation type

shielded

Enclosure material

Plastic

Length

28 mm

Width

8 mm

Height

5.50 mm

Dim

(L x W x H) 28 x 8 x 5.50 mm

DC

Plastic

FALSE

2000 Hz

2 mm

Plug-in connection

PNP

Normally open contact

Cuboid

Concise

10-30 V

Metallic Target

8 mm

FALSE

5.5 mm

28 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2832056 Turck Sensor Inductive shielded PNP NO BI2-Q5,5-AP6X-0,3-PSG3M

User & Safety Instructions

User & Safety Instructions 2832056 Turck Sensor Inductive shielded PNP NO BI2-Q5,5-AP6X-0,3-PSG3M

Description

Inductive sensor, rated switching distance 2 mm, cable length 0.3 m, flush, square, Height 5.5 mm, active surface above, plastic, PP, DC 3-wire, 10...30 VDC, NO contact, PNP output, connector, M8 x 1

This text is machine translated.