• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck Sensor Inductive shielded PNP NO BI4U-EM12WDTC-AP6X

Product type
Sensor
Max. operating voltage
30 V
Outputs
PNP NO
Switching distance (max.)
4 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

BI4U-EM12WDTC-AP6X

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

PNP NO

Switching distance (max.)

4 mm

Switching frequency

3000 Hz

Model

Inductive

Connector

Clip

Installation type

shielded

Enclosure material

Metal

Length

80 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 80 mm

DC

Metal

FALSE

3000 Hz

4 mm

Clamp

PNP

Normally open contact

Cylinder, screw-thread

Concise

10-30 V

Metallic Target

FALSE

12 mm

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2831891 Turck Sensor Inductive shielded PNP NO BI4U-EM12WDTC-AP6X

User & Safety Instructions

User & Safety Instructions 2831891 Turck Sensor Inductive shielded PNP NO BI4U-EM12WDTC-AP6X