• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TV55E/4-pg Eltako 4-gang cover Screw fastening

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

4-gang cover

Series

Eltako

Dim

(W x H) 55 mm x 55 mm

Mounting type

Screw fastening

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

Other

Basic element

Anthracite

TRUE

FALSE

Other

Untreated

Straight

FALSE

Thermoplastic

Without indication field

2

Plastic

Mounting with screw

FALSE

FALSE

FALSE

FALSE

7016

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

55 mm

55 mm

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398170 TV55E/4-pg Eltako 4-gang cover Screw fastening

Description

For E-design 55 frames R1UE55, R2UE55, R3UE55, R4UE55 and R5UE55. Suitable for Axing/Hirschmann/Triax/Televes/fuba antenna sockets.

This text is machine translated.