• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TZ 77 Current transformer 602 Ω (L x W x H) 11 x 25 x 23.5 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1059 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transformation ratio 10 A prim = 4 mA at 602 Ω load resistance
  • Linearity ≤ 0.2% (0.25 A - 20 A)
  • Inner hole Ø 6.9
  • Test voltage 2500 V 1 Minute
  • Saturation 25 A
Product type

Current transformer

Resistance

602 Ω

Min. temperature

-30 °C

Max. temperature

+75 °C

Length

11 mm

Width

25 mm

Height

23.5 mm

Content

1 pc(s)

Dim

(L x W x H) 11 x 25 x 23.5 mm

Type

TZ 77

Temperature range

-30 - +75 °C

Reading range

20 A

Documents & Downloads

Datasheet

Datasheet 415707 TZ 77 Current transformer 602 Ω (L x W x H) 11 x 25 x 23.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 415707 TZ 77 Current transformer 602 Ω (L x W x H) 11 x 25 x 23.5 mm 1 pc(s)

Description

Current sensors are used for the contact-free measurement of AC currents.

More interesting products

(*All information is plus legal VAT)