• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UAE55E/1-pg Eltako UAE/IAE cover Screw fastening

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UAE/IAE cover

Series

Eltako

Dim

(W x H) 55 mm x 55 mm

Mounting type

Screw fastening

Channels

1

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

Other

Basic element

White

TRUE

FALSE

UAE/IAE (ISDN)

Untreated

Inclined

FALSE

Thermoplastic

Without indication field

2

Plastic

Mounting with screw

FALSE

FALSE

FALSE

FALSE

9016

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

55 mm

55 mm

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398178 UAE55E/1-pg Eltako UAE/IAE cover Screw fastening

Description

Cover for 1-way UAE / IAE (ISDN) - and network sockets. For E-design 55 frames R1UE55, R2UE55, R3UE55, R4UE55 and R5UE55. Suitable for Rutenbeck/ Telegärtner/BTR/Metz-Connect 1-way UAE/IAE (ISDN)- and network socket

This text is machine translated.