Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
MultimediaMobile PhonesMobile Phone AccessoriesMobile Phone Cases, Pouches & ProtectionMobile Phone Sleeves

UAG Case Apple iPhone 18 Pro Max, iPhone 17 Pro Max Orange MagSafe compatibility 114546119797

EAN:
Part number:
Item no:
Orange smartphone case with black trim and raised camera cutout, shown on a white background.
Orange smartphone case with black trim and raised camera cutout, shown on a white background.
An iPhone lock screen showing a mountain road wallpaper, with the time 9:41 and date Tue Sep 9.<br>
Close-up of an orange iPhone case with a circular silver built-in MagSafe module, labeled 'BUILT-IN MAGSAFE MODULE'.
Close-up of an orange smartphone case highlighting a raised camera bezel and oversized tactile side buttons.
Orange phone case shown in close-up, highlighting a camera control opening and triple-shot overmold construction.
Close-up of an orange laptop shell with callouts reading 'ULTRA-LIGHT PC ARMOR SHELL' and 'MADE OF 25% RECYCLED MATERIALS'.<br>
Close-up of a black phone case with orange hex-pattern cushioning and a side button cover; text reads 'PROGRESSIVE HEX CUSHIONING'.<br>
Black and orange device edge with a central oval port and two rows of four white indicator dots on each side.
Black phone case with bright orange honeycomb back and large white MagSafe-style ring cutout, shown as a product image.
1/9
UAG
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

UAG Case

  • Up to 6m drop protection
  • Made from 25% recycled materials
  • Shock-absorbing, soft inner-Kern with dynamic hexagonal pattern
  • Overmold design for additional shock absorption
  • Anti-skid surface
  • Enlarged, easy-to-use keys
  • The raised border protects the display and the camera from scratches and damages
  • Anti-microbial properties
  • Can be used to attach a lanyard (holding loop)
  • Unrestricted access to all buttons, connections, the camera, the touch-screen and wireless charging
  • Built-in MagSafe module (safe and correct alignment at MagSafe charger through magnets integrated in the case)
  • Meets three of US military drop test standards (MIL STD 810G 516.6)

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 18 Pro Max

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Orange

Features

MagSafe compatibility

Suitable for

17,5 cm (6,9")

Compatible with

Apple

Wireless charging

yes

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

25 %

Made with recycled materials

yes

MagSafe compatible

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843053 UAG Case Apple iPhone 18 Pro Max, iPhone 17 Pro Max Orange MagSafe compatibility 114546119797

Description

Discover the Civilian Case - developed for all, who put emphasis on style, durability and function. The protective case is even slimmer than the previous generation and can be seamlessly connected with magnetic/MagSafe accessories, in order to simplify the charging.

Thanks to the triple overmold design and the hexagonal damping core the Civilian protective cover offers a fall protection from 6 meters height, which protects your mobile phone against falls and daily stress. The increased border protects your display against scratches and impacts, while the grip of the protective cover securely holds your device in your hand. Enjoy the clear, responsive feel of the enlarged keys for easy control during drive.

This text is machine translated.

Description

Discover the Civilian Case - developed for all, who put emphasis on style, durability and function. The protective case is even slimmer than the previous generation and can be seamlessly connected with magnetic/MagSafe accessories, in order to simplify the charging.

Thanks to the triple overmold design and the hexagonal damping core the Civilian protective cover offers a fall protection from 6 meters height, which protects your mobile phone against falls and daily stress. The increased border protects your display against scratches and impacts, while the grip of the protective cover securely holds your device in your hand. Enjoy the clear, responsive feel of the enlarged keys for easy control during drive.

This text is machine translated.

What kind of Mobile Phone Sleeves are you looking for?

  • Google Pixel 11 sleeve
  • Hama mobile phone sleeve
  • iPhone 11 case
  • iPhone 12 case
  • iPhone 13 Pro Max sleeve
  • iPhone 13 Pro sleeve
  • iPhone 13 sleeve
  • iPhone 14 Pro Max sleeve
  • iPhone 14 Pro sleeve
  • iPhone 14 sleeve
  • iPhone 15 Pro Max sleeve
  • iPhone 15 Pro sleeve
  • iPhone 15 sleeve
  • iPhone 17 Pro Max sleeve
  • iPhone 17 Pro sleeve
  • iPhone 17 sleeve
  • iPhone 7 sleeve
  • iPhone 8 sleeve
  • IPhone cases
  • iPhone sleeve
  • Mobile phone belt pouch
  • Mobile phone leather pouch
  • Phone 18 Pro sleeve
  • Samsung Galaxy S24 sleeve
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list