Ubiquiti Networks introduces a new, innovative sector antenna for your point-to-multipoint (PtMP) applications, the airPrism(R) 5 GHz 3x30° HD sector antenna. The airPrism antenna shows significant improvements in noise insulation and radiation performance to complement the Rocket(R)5ac Prism(TM) radios (not included) in colocation implementations.
Ground-breaking design
Three Rocket5ac Prism radios, mounted on a single airPrism antenna, maximize throughput and reduce footprint, reducing installation and operating costs.
Powerful performance
The airPrism antenna is highly resistant to noise and provides excellent beam performance in high density areas for high-capacity multipoint networks.
Plug and Play integration
The airPrism antenna and Rocket5ac Prism wireless devices are designed to work seamlessly together. Each airPrism antenna has three built-in Rocket brackets, so installation does not require any special tools. The Rocket5ac radio modules simply snap into place and the antenna is ready to set up your PtMP connection.
Bandwidth
The three Rocket5ac Prism radios are mounted in the upper, middle and lower part of the airPrism antenna. Each radio module transmits and receives independantly within its corresponding opening angle of 30°.
This text is machine translated.