
Highlights & Details
Ubiquiti EAH-8 security door control cabinet 8 door(s) Ethernet
- Design: Cabinet
- Maximum Number of doors: 8 door(s)
- Interface: Ethernet
- Operating temperature: 0 - 40 °C
Technical specifications
- Maximum Number of doors: 8 door(s)
- Interface: Ethernet
- Product type
Door opener controller
- Operating voltage
240 V
- Mounting type
Wall
- Connections
Network: 10x 10/100/1000 Base-T Gigabit Ethernet ports
PoE interfaces: 8x PoE+ outputs (50 V DC)
Input terminals (digital): 8x for exit request devices (request-to-exit), 8x for door position sensors, 1x emergency input (emergency)
Output Relay (Dry): 8 lock terminals (12V or dry), 4 x AUX terminals for extended setups such as gong, siren or door opener
- Contact load capacity
Powered output relay (lock) 12 V DC, 1 A
PoE-outputs: Max. 30 W per port (max. 190 W total)
- Weight
9.1 kg
- Dim
(W x H x D) 355 x 105 x 379 mm
- Factory colour
Multicolour
- Width
355 mm
- Height
105 mm
- Depth
379 mm
- 10/100/1000 Mbps ports
10 x
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Operating relative humidity (H-H)
5 - 95 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784710 Ubiquiti Networks EAH-8 Door opener controller Wall 240 V
Description
This text is machine translated.











