With airMAXac technology, the PBE-5AC-500 supports up to 450+ Mbps real TCP/IP throughput. It provides PtP functionality and a client-mode feature can be added with a future firmware upgrade. The PBE-5AC-500 also includes a protective radome to protect the radio from the elements.
Even with the first generation NanoBridge(R), Ubiquiti Networks(R) has succeeded in creating an all-in-one design for an AirMax(R) product that functions as CPE (Customer Premises Equipment). Now Ubiquiti Networks introduces the latest generation of CPEs, the PowerBeam(TM).
Improved noise immunity
The PowerBeam focuses RF energy into a narrower beam width. With the focus in one direction, the PowerBeam blocks or filters noise, which improves immunity. This function is particularly important in areas that are overfilled with other RF signals of the same or similar frequency.
Uniform design
The InnerFeed(TM) technology from Ubiquiti integrates the radio into the feed horn of the antenna, so that a cable becomes unnecessary. This improves performance by reducing cable losses. The PowerBeam is particularly versatile and cost-effective due to its improved performance through the faster processor and the innovative mechanical design.
AirMax technology included
Unlike the standard WLAN protocol, the Ubiquiti AirMax Time Division Multiple Access (TDMA) protocol allows each client to send and receive data in pre-determined time windows planned by an intelligent AP controller. This time window method prevents node collisions and maximizes send time efficiency. This provides significant performance improvements in latency, continuity, and scalability compared to all other outdoor systems in its class.
· Intelligent QoS: Video/voice are prioritized for seamless streaming
· Scalability: High capacity and scalability
· Long range: Capable of high-performance carrier class links
Innovative mechanical design
· Built-in mechanical inclination: The bracket offers comfortable 20° upward and downward inclination.
· Quick mounting: The number of fasteners has been reduced to simplify installation. Tool is only required if a technician needs to attach the PowerBeam to a mast.
· Easy dismantling: The antenna base can be removed with a simple push of a button.
Corrosion resistance
· Fasteners: Geomet coated for improved corrosion resistance compared to galvanized fasteners.
· Dish and holder: Made of galvanized, powder-coated steel for excellent corrosion resistance. Revised mast holder for the 500 and 400 mm dish antenna and fender washers for the 300 mm dish antenna prevent color scratches on the metal holders and thus offer an improved corrosion resistance.
This text is machine translated.