The new NanoBeam M has a compact all-in-one design with uniform radiation angle and is even more efficient thanks to the faster processor. Thanks to the innovative mechanical design, the NanoBeam can be mounted easily and in a variety of ways.
Improved noise immunity
The NanoBeam focuses the transmission power at a narrow angle of radiation. By bundling in one direction, the NanoBeam blocks or filters out interfering noises and thus improves the noise immunity. This feature is particularly important in environments with other signals on the same or an adjacent frequency.
Integrated design
The NanoBeam is available in two designs:
· All-in-one design: The Ubiquiti development team has combined the transmitter unit and the antenna in a compact terminal. The NanoBeam offers maximum antenna gain at a small size.
· Dish Reflector Design: Ubiquitis InnerFeed(TM) technology integrates the transmitter unit in the antenna feed, so that no longer an antenna cable is needed. This improves performance because there is no cable loss. The improved performance through the faster processor and the improved mechanical design make the NanoBeam extremely versatile and easy and cost-effective to install.
AirMax technology
Unlike standard WLAN protocols, Ubiquitis AirMax Time Division Multiple Access (TDMA) protocol allows each client to send and receive data via predefined time slots, controlled by an intelligent controller.
This "time slot" method prevents unnecessary data collisions and maximizes WLAN effectiveness. This significantly improves performance in terms of latency, throughput, and scalability compared to other systems in this class.
· Intelligent QoS: Voice and video data packets are prioritized for non-disruptive data streams
· Scalability: High capacity and scalability
· Long distance: Enables high-speed carrier-class links
Innovative mechanical design
· Built-in mechanical tilt: The bracket has a 20° tilt up and down.
· Quick assembly: The number of locking elements has been reduced for easier and faster assembly. Tools are only required for mast mounting.
· Easy dismantling: The antenna feed can be removed with a simple push of a button.
Corrosion resistance
· Geomet(R)-coated hardware for improved corrosion protection compared to galvanized fasteners.
· Dish and holder: Made of galvanized, powder-coated steel for special corrosion resistance.
· Redesigned mast bracket for the 400mm Dish antenna and shields and washers for the 300mm Dish antenna prevent paint from bursting off the metal brackets and improve corrosion resistance.
This text is machine translated.