Connect a RocketDish(TM) antenna to a Rocket(TM) base station to set up the endpoint of a high-performance point-to-point (PtP) bridge or network backhaul.
Impressive performance
The RocketDish is a dual polarized antenna. The accompanying data sheet provides an example of how the RocketDish can be used together with a rocket in a backhaul connection to provide bandwidth from an ISP to a neighboring tower.
Carrier class design
The RocketDish antennas are characterized by a robust mechanical design and are therefore excellently suitable for use outdoors.
Plug and Play integration
The RocketDish antennas and Rocket base stations are designed for seamless interaction. Each RocketDish has a built-in Rocket mount, so installation does not require any special tools. Snap the rocket into place in the bracket and install the antenna. In this way you get the optimal combination of RocketDish and Rocket for your PtP application.
Innovative mechanical design
· Secure mast mounting: The hardware has been designed to ensure safe mounting and positioning of the antenna even under harsh climatic conditions
· Convenient installation: The spirit level enables an easy alignment
· Precise height adjustment: This new feature allows a quick and very precise adjustment of the height
Weather-proof design
· Protective cover: The cover protects the cables and connections from weather influences
· Assembly hardware: Made of galvanized steel, which has also been powder coated for better corrosion resistance
· Fasteners: Geomet coated for improved corrosion resistance compared to galvanized fasteners
The RD-5G30-LW offers the same profit as the RD-5G30 and also has the following advantages:
· Lightweight yet robust components reduce the load
· The deeper bowl prevents interference in high-density environments
· The mounting bracket design allows easy installation on a mast or tower.
This text is machine translated.