
Highlights & Details
Ubiquiti U7 outdoor 4300 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz
- 5 GHz
- Maximum data transfer rate of 4300 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11be, IEEE 802.11g, IEEE 802.11n, IEEE 802.1Q, IEEE 802.3at
- PSK, WPA, WPA-ENTERPRISE, WPA-PSK, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 2 externally removable antenna
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 4300 Mbit/s.
- 2.4 - 5 GHz
- Recommended use: Outside
- Sustainability Compliance: Yes
- Product type
Wi-Fi access point
- Type
U7-Outdoor
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Gigabit LAN (1 Gbps)
- No. of LAN ports
1 x
- Safety
PSK
WPA
WPA-Enterprise
WPA-PSK
WPA2
WPA2
- Width
170 mm
- Height
208 mm
- Depth
54.5 mm
- Factory colour
White
IPX6
- Material (details)
Aluminium, polycarbonate (PC)
- No. of antennas
2 x
- 10/100/1000 Mbps ports
1 x
- Weight
1.2 kg
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Antenna gain level (max)
12.5 dBi
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Throughput data rate
4324 Mbit/s
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Rate limiting
yes
- Reset button
yes
- 6 GHz
no
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Mounting kit
yes
- Number of connectors
2
- Power consumption (max)
19 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398285 Ubiquiti Networks U7-OUTDOOR U7-Outdoor Wi-Fi access point 2.4 GHz, 5 GHz
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















