
Highlights & Details
Ubiquiti U7 Pro 5700 Mbit/s white
- 2.4 GHz 688 Mbit/s
- 5 GHz 4300 Mbit/s
- 6 GHz 5700 Mbit/s
- Maximum data transfer rate of 5700 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11be, IEEE 802.11g, IEEE 802.11n, IEEE 802.1Q, IEEE 802.3at
- PSK, WPA, WPA-ENTERPRISE, WPA-PSK, WPA2, WPA2
- internal
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 5700 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 688 Mbit/s.
- Maximum data transfer rate (5 GHz): 4300 Mbit/s.
- 2.4 - 6 GHz
- Product type
Wi-Fi access point
- Type
U7-Pro-5
- Kit
Pack of 5
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE 802.11be
IEEE802.11g
IEEE802.11n
IEEE802.1q
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 6 GHz
5700 MBit/s
- Wi-Fi speed 5 GHz
4 GBit/s
- Antenna type
built-in
- Interfaces
Gigabit LAN (1 Gbps)
- No. of LAN ports
1 x
- Safety
PSK
WPA
WPA-Enterprise
WPA-PSK
WPA2
WPA2
- Power supply (LOV)
mains-powered
- Width
206 mm
- Height
46 mm
- Depth
206 mm
- Factory colour
White
- Material (details)
Metal, polycarbonate (PC)
- 10/100/1000 Mbps ports
1 x
- Gain
5.8 dBi
- Weight
680 g
- UKCA
yes
- Operating temperature (T-T)
-30 - 40 °C
- Quantity per pack
5 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- MIMO
yes
- Power over Ethernet (PoE)
no
- Quality of Service (QoS) support
yes
- Rate limiting
yes
- Reset button
yes
- 6 GHz
yes
- Maximum data transfer rate (6 GHz)
5700 Mbit/s
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Mounting kit
yes
- Power consumption (max)
21 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3455029 Ubiquiti Networks U7-Pro-5 U7-Pro-5 Pack of 5 Wi-Fi access point 2.4 GHz, 5 GHz, 6 GHz
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















