• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UA-G2-BLACK Transponder access system Wall 48 V IP55 Bluetooth support

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti access reader G2 basic access control reader black

  • Base access control reader
  • Access chip/card access chip/card reader
  • NFC (Bluetooth) Power over Ethernet (PoE)

Technical specifications

  • Contact-free working distance: 3 cm
  • Operating temperature -30 to 45°
Product type

Transponder access system

Operating voltage

48 V

Current consumption

5 W

Mounting type

Wall

Connections

1 x 10/100 Mbit/s Ethernet RJ45 port

Further connections wirelessly via BLE 4.1 and NFC

IP55

Weight

82 g

Dim

(W x H x D) 40 x 93 x 36.5 mm

Features

Bluetooth support

Factory colour

Black

Width

40 mm

Height

93 mm

Depth

36.5 mm

Bluetooth

4.1

Bluetooth

Yes

Material (details)

Glass
Polycarbonate (PC)

Type

Base access control reader

NFC (Near field communication)

Yes

10/100/1000 Mbps ports

1 x

UKCA

yes

Access code reader

no

Access chip/card reader

yes

Number of speakers

1

Power over Ethernet (PoE) ports quantity

1

Operating temperature (T-T)

-30 - 45 °C

Speaker power

0.7 W

Built-in speaker(s)

yes

Mounting bracket(s) included

yes

Power over Ethernet (PoE)

yes

Operating relative humidity (H-H)

5 - 90 %

Built-in display

no

Power consumption (max)

5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784708 Ubiquiti Networks UA-G2-BLACK Transponder access system Wall 48 V IP55 Bluetooth support

Description


Unifi access reader Gen 2

Give your employees a variety of unlocking options, which are suitable for all weather conditions.

This text is machine translated.

Scope of delivery

  • Base access control reader
  • Dowels and screws for wall mounting