
Technical specifications
- Product type
Starter kit
- Connections
Door Hub:5x Gigabit-Ethernet (10/100/1000 Base-T), 1x PoE+ input, 4x PoE-outputs. Digital input terminals for exit requirement, entry requirement, remote release, door position sensor and emergency. Relay outputs: Dry output (lock & aux) and powered output (lock & 2x Aux)
G2 Reader: 1x 10/100 Mbit/s Ethernet RJ45 port, BLE 4.1, NFC
- Contact load capacity
Dry output relay: 30 V DC, 1 A (for lock and Aux)
Powered output relay: 12 VDC, 1 A (lock) and 12 VDC, 0.33 A (Aux)
IP55
- Weight
1390 g
- Dim
(L x W x H) 200 cm x 150 mm x 50 mm
- Factory colour
Black
Silver
- Width
150 mm
- Height
50 mm
- Depth
200 mm
- Length
200 cm
- Material (details)
Polycarbonate (PC)
- 10/100/1000 Mbps ports
6 x
- UKCA
yes
- Indication light
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784716 Ubiquiti Networks UA-G2-SK Starter kit IP55
Description
This text is machine translated.
Features
- 1x unifi access door hub
- 1x access to Reader G2
- 10x Unifi access cards
Scope of delivery
- Starter set of the 2. Generation (G2) from Ubiquiti







