1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Transponder access system
48 V
5 W
Wall
1 x 10/100 Mbit/s Ethernet RJ45 port
Further connections wirelessly via BLE 4.1 and NFC
IP55
82 g
(W x H x D) 40 x 93 x 36.5 mm
Bluetooth support
White
40 mm
93 mm
36.5 mm
4.1
Yes
Glass
Polycarbonate (PC)
Base access control reader
Yes
1 x
yes
no
yes
yes
yes
13.56 MHz
no
no
5 W
User & Safety Instructions 3784707 Ubiquiti Networks UA-G2 Transponder access system Wall 48 V IP55 Bluetooth support