
Highlights & Details
Ubiquiti reader Flex base access control reader white
- Base access control reader
- Access chip/card, password, Mobile APP access chip/card reader
- NFC (Bluetooth) Power over Ethernet (PoE)
Technical specifications
- Recommended use: Outside
- Operating temperature -30 to 60
- Product type
Transponder access system
- Current consumption
5 W
- Mounting type
Wall
- Connections
1 x 10/100 Mbit/s Ethernet RJ45 port
Further connections take place wirelessly via BLE 4.1 and NFC
IP55
- Weight
165 g
- Dim
(W x H x D) 84 x 84 x 40.8 mm
- Features
Bluetooth support
+ backlit keypad
- Factory colour
White
- Width
84 mm
- Height
84 mm
- Depth
40.8 mm
- Bluetooth
4.1
- Bluetooth
Yes
- Cable length
0 cm
- Fingerprint
No
- Keyboard layout
German, QWERTZ
- Material (details)
Aluminium
Glass
Polycarbonate (PC)
- Type
Base access control reader
- NFC (Near field communication)
Yes
- 10/100/1000 Mbps ports
1 x
- Webcam
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784704 Ubiquiti Networks UA-G3-FLEX-W Transponder access system Wall IP55 Bluetooth support, + backlit keypad
Description
Unlock with keyboard, NFC card, Unifi mobile identity APP, or touch pass
This text is machine translated.
Scope of delivery
- Base access control reader
- Dowels and screws for wall mounting









