1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Transponder access system
Wall
1x Gigabit Ethernet RJ45 port (1 GbE)
Further connections wirelessly via BLE 4.2 and NFC
IP55
136 g
(W x H x D) 40.4 x 160 x 40.5 mm
+ touchscreen
White
40.4 mm
160 mm
40.5 mm
4.2
Yes
4.7 inch
No
Yes
Glass
Polycarbonate (PC)
Face recognition terminal
Yes
1 x
Yes
yes
no
yes
1
1
-10 - 45 °C
1.5 W
yes
yes
yes
5 - 90 %
yes
6 W
User & Safety Instructions 3784700 Ubiquiti Networks UA-G3-PRO-W Transponder access system Wall IP55 + touchscreen