
Highlights & Details
Ubiquiti G3 Starter Kit Pro security access control system, gray, white
- Complete all-in-one solution: Perfectly tuned starter set for securing and controlling a door via the Unifi Access system
- The kit is designed for the control of exactly 1 door
Technical specifications
- Product type
Starter kit
- Connections
Door Hub:5x Gigabit-Ethernet (10/100/1000 Base-T), 1x PoE+ input, 4x PoE-outputs. Digital terminals for exit, entry, door position, remote release and emergency (emergency) as well as dry output and powered output relays
G3 Reader Pro: 1x Gigabit Ethernet RJ45 port, BLE 4.2, NFC
G3 Reader: 1x 10/100 Mbit/s Ethernet RJ45 port, BLE 4.1, NFC
- Contact load capacity
Dry output relay: Lock: 30V DC, 1A / Aux: 30V DC, 1A
Powered output relay: Lock: 12V DC, 1A / Aux: 12V DC, 0.33 A
- Factory colour
Grey
White
- Material (details)
Polycarbonate (PC)
- 10/100/1000 Mbps ports
5 x
- Indication light
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784714 Ubiquiti Networks UA-G3-SK-PRO Starter kit
Description
This text is machine translated.
Features
- 1× Unifi access door hub
- 1× Unifi G3 Reader Pro
- 1× G3 Door Output or Extra Door Input Reader (Second Hub Required)
- 2×Pocket key chains
Scope of delivery
- Ubiquiti starter package

















