• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UA-HUB USB hub Gigabit LAN (1 Gbps) 1 GBit/s Hub

1/9
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti Unifi access hub

  • Product type: Hub
  • Type:Hub
  • Transfer rate 1 Gbps

Technical specifications

  • Wired - Gigabit Ethernet
Product type

USB hub

Transfer rate (max.)

1 GBit/s

Interfaces (output)

Gigabit LAN (1 Gbps)

Cable length

0 cm

Width

190 mm

Height

33 mm

Depth

126 mm

Weight

0.78

10/100/1000 Mbps ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739018 Ubiquiti Networks UA-HUB USB hub Gigabit LAN (1 Gbps) 1 GBit/s Hub

Description

Ubiquiti Unifi access hub – access control – wired – gigabit Ethernet

This text is machine translated.

Features

  • Ubiquiti Unifi access hub
  • Product Type : Access Control
  • Power source : PoE
  • Connectivity : Wired - Gigabit Ethernet
  • Dimensions (width x depth x height): 12.6 cm x 3.3 cm x 19 cm

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.