
Technical specifications
- Recommended use: Inside & outside
- Product type
Door opener controller
- Current consumption
18 W
- Mounting type
Wall
- Connections
1 x 10/100 Mbit/s Ethernet RJ45 port. Wireless connections via BLE 4.2 and NFC
- Contact load capacity
The "Powered Output Relay" (for the lock) is designed for 12 V DC and 1 A.
IP55
- Weight
140 g
- Dim
(W x H x D) 45 x 126 x 37.5 mm
- Factory colour
White
- Width
45 mm
- Height
126 mm
- Depth
37.5 mm
- Bluetooth
4.2
- Bluetooth
Yes
- Material (details)
Aluminium
Polycarbonate (PC)
- Type
Base access control reader
- NFC (Near field communication)
Yes
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Access chip/card reader
yes
- Operating temperature (T-T)
-30 - 40 °C
- Mounting bracket(s) included
yes
- Buzzer
yes
- DC current (max)
1 A
- Tamper protection
yes
- Operating relative humidity (H-H)
5 - 90 %
- Built-in display
no
- Power consumption (max)
18 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784719 Ubiquiti Networks UA-ULTRA Door opener controller Wall IP55
Description
This text is machine translated.
Features
- Base access control reader
- Access chip/card access chip/card reader
- Bluetooth near field communication (NFC)
Scope of delivery
- Unifi Access Ultra
- Fixings







