1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Antenna
UAP-AC-M-5
2.4 GHz or 5 GHz
IEEE802.11ac
2.4 GHz
5 GHz
300 MBit/s
867 MBit/s
2x removable
Gigabit LAN (1 Gbps)
1 x
WEP
WPA
WPA-AES
WPA-PSK
WPA-TKIP
WPA2
46 mm
353 mm
34.4 mm
White
2 x
1 x
8.5 W
24 W
4 dBi
152 g
yes
-30 - 70 °C
250 Benutzer
yes
yes
no
yes
yes
yes
yes
5 - 95 %
yes
User & Safety Instructions 3455025 Ubiquiti Networks UAP-AC-M-5 UAP-AC-M-5 Antenna 2.4 GHz, 5 GHz
The necessary accessories are required to use the article as described.