
Highlights & Details
Ubiquiti FlexHD 1733 Mbit/s White Power over Ethernet (PoE)
- 2.4 GHz 300 Mbit/s
- 5 GHz 1733 Mbit/s
- Maximum data transfer rate of 1733 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
- AES, TKIP, WEP, WPA-ENTERPRISE, WPA-PSK, WPA2
- Power over Ethernet (PoE)
- internal
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 1733 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 300 Mbit/s.
- Maximum data transfer rate (5 GHz): 1733 Mbit/s.
- 2.4 to 5 GHz
- Product type
Wi-Fi access point
- Type
UAP-FLEXHD-EU
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
1733 MBit/s
- Antenna type
built-in
- Interfaces
Gigabit LAN (1 Gbps)
- No. of LAN ports
1 x
- Safety
AES
TKIP
WEP
WPA-Enterprise
WPA-PSK
WPA2
- Power supply (LOV)
mains-powered
- Width
48.5 mm
- Height
159.5 mm
- Depth
48.5 mm
- Factory colour
White
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
44 - 57 V
- Weight
315 g
- UKCA
yes
- Operating temperature (T-T)
-30 - 70 °C
- 2.4 GHz
yes
- 5 GHz
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Reset button
yes
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Power consumption (max)
10.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475796 Ubiquiti Networks UAP-FLEXHD-EU UAP-FLEXHD-EU Wi-Fi access point 2.4 GHz, 5 GHz
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






