
Highlights & Details
Ubiquiti Unifi nanoHD 1733 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz
- 5 GHz
- Maximum data transfer rate of 1733 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.1Q
- AES, TKIP, WEP, WPA, WPA-ENTERPRISE, WPA-PSK, WPA2
- Power over Ethernet (PoE)
- Integrierte antenna
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 1733 Mbit/s.
- Product type
Wi-Fi access point
- Type
UAP-NANOHD-3
- Kit
Pack of 3
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.1q
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1733 MBit/s
- Antenna type
built-in
- Interfaces
Gigabit LAN (1 Gbps)
- No. of LAN ports
1 x
- Safety
AES
TKIP
WEP
WPA
WPA-Enterprise
WPA-PSK
WPA2
- Width
160 mm
- Height
32.6 mm
- Depth
160 mm
- Factory colour
White
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
10.5 W
- Gain
3 dBi
- Power supply (details)
44 - 57 V
- Weight
300 g
- UKCA
yes
- Operating temperature (T-T)
-10 - 70 °C
- Number of users
200 Benutzer
- Quantity per pack
3 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Internal
yes
- Wireless isolation
yes
- Throughput data rate
1733 Mbit/s
- Wi-Fi Multimedia (WMM)/(WME)
yes
- Number of SSID supported
8
- DC-in jack
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Reset button
yes
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475792 Ubiquiti Networks UAP-NANOHD-3 UAP-NANOHD-3 Pack of 3 Wi-Fi access point 1733 MBit/s 2.4 GHz, 5 GHz
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





