• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UDB-IoT Device Bridge IoT Wireless bridge Ethernet, Wi-Fi, LAN, USB 1 pc(s)

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti wireless device bridge IoT • N300 • 2x2 • Indoor • 1x 10/100M • Unifi • UDB IoT

  • Network bridge 866.7 Mbit/s.
  • WLAN single band (5 GHz) Wi-Fi 4 (802.11n)
  • Ethernet / LAN Gigabit Ethernet
  • Polycarbonate (PC)
  • Antenna design: Internal & external 2x2 RP-SMA 4 dBi
  • White

Technical specifications

  • Maximum data transfer rate of 866.7 Mbit/s.
  • WLAN band: Single band (5 GHz)
  • Signal strength 20 dBm
  • Transmission: Wired & Wireless
  • Product type: Network bridge
  • Material: Polycarbonate (PC)
Product type

Wireless bridge

Interfaces

Ethernet

Wi-Fi

LAN

USB

Type

Device Bridge IoT

Dim

(W x H x D) 63 x 25.5 x 44.5 mm

Height

25.5 mm

Width

63 mm

Manufacturer part #

UDB-IoT

Current consumption

2.3 W

Factory colour

White

Depth

44.5 mm

10/100/1000 Mbps ports

1 x

Gain

4 dBi

Wi-Fi frequency band

5 GHz

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

-10 - 50 °C

Ethernet LAN

yes

Quantity per pack

1 Stück(e)

Mounting bracket(s) included

yes

Reset button

yes

Operating relative humidity (H-H)

5 - 95 %

Power consumption (max)

2.3 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738691 Ubiquiti Networks UDB-IoT Device Bridge IoT Wireless bridge Ethernet, Wi-Fi, LAN, USB 1 pc(s)

Description

Ultra-compact wireless bridge for IoT devices with built-in Unifi Wi-Fi auto-link, versatile mounting options and power supply via USB type-C or 4-pin DC socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)