
Highlights & Details
Ubiquiti Unifi cloud gateway Express 7 • 1x 10 GbE • 1 x 2.5 GbE • WiFi 7 • UX7
- Integrated 6-stream WiFi 7 with 6 GHz support
- Optionally applicable as cable bound or meshed Layer 2 Unifi AP, in order to extend the cover
- 140 m² (1,500 ft²) coverage
- Manages over 30 Unifi devices and over 300 clients
- (1) 10 GbE RJ45 WAN port
- (1) 2.5 GbE RJ45 LAN port to expand the network
Technical specifications
- 2.4, 5 and 6 GHz frequency band
- Data transfer rate 5.7 Gbps
- Product type
Cloud Gateway
- LAN transfer rate
2500 MBit/s
- Interfaces
RJ45
- 10/100/1000 Mbps ports
2 x
- Wi-Fi standard
IEEE 802.11be
- Wi-Fi frequency band
6 GHz
- Wi-Fi transmission rate (max.)
5700 MBit/s
- Bluetooth
Yes
- Factory colour
White
- Depth
117 mm
- Height
42.5 mm
- Width
117 mm
- Screen size diagonal (inches)
0.96 inch
- CPU series
ARM Cortex
- No. of antennas
4 x
- Gain
6 dBi
- Input voltage
100 - 240 V
- CPU speed
1500 MHz
3000 MB
- Safety
802.1x RADIUS
IPSec
PSK
TLS
WPA
WPA-Enterprise
WPA-PSK
WPA2
WPA2
- Processor/type
Cortex-A53
- Weight
422 g
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
-10 - 40 °C
- Wireless connection
yes
- Quality of Service (QoS) support
yes
- Multicast support
yes
- Control display unit
yes
- DHCP server
yes
- Reset button
yes
- Load balancing
yes
yes
8 kV
4 kV
- Number of processors installed
1
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Built-in processor
yes
- Power consumption (max)
22 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738666 Ubiquiti Networks UniFi Express 7 Cloud Gateway 2500 MBit/s
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![RJ45 Networks Adapter CAT 5e 90° angled at the bottom [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362472_LB_01_FB/rj45-networks-adapter-cat-5e-90-angled-at-the-bottom-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![RJ45 Networks Adapter CAT 5e Angled 90° upward [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362471_LB_00_FB/rj45-networks-adapter-cat-5e-angled-90-upward-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



