• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UVC-G4 DOORBELL PRO Bell 16 - 24 V Black

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti G4 Door bell Pro Video Doorbell Black

  • Black
  • Outdoor durability
  • Mounting type: Wall
  • In-built microphone In-built loudspeaker Echo suppression
  • Integrated camera 5 MP 1600 x 1200 pixels 30 fps
  • Wireless WLAN
  • AC

Technical specifications

  • Maximum frame rate 30 fps
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
Product type

Bell

Operating voltage

16 - 24 V

Min. operating voltage

16 V

Max. operating voltage

24 V

Factory colour

Black

Width

51.7 mm

Height

106.6 mm

Depth

28.7 mm

Dim

(W x H x D) 51.7 x 106.6 x 28.7 mm

IPX4

Material (details)

Aluminium
Polycarbonate (PC)

Memory capacity

0.256 GB

Microphone

Yes

Sensor type

CMOS

Input voltage

16 - 24 V

Video resolution

1600 x 1200 Pixel

Transfer type

Wireless

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

-10 - 40 °C

Weatherproof

yes

Built-in speaker(s)

yes

Mounting bracket(s) included

yes

Bell weight

253 g

Reset button

yes

Manual

yes

Illuminated push button

yes

Motion detection supported

yes

Night vision

yes

Megapixel (approx.)

5 MP

Operating relative humidity (H-H)

10 - 90 %

Echo cancellation

yes

Built-in processor

yes

Built-in camera

yes

Second camera resolution

8 MP

Horizontal field of view

138°

Vertical field of view

114°

Diagonal field of view

155°

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784675 Ubiquiti Networks UVC-G4 DOORBELL PRO Bell 16 - 24 V Black

Description

Your premium Unifi doorbell with an improved packet recognition camera and integrated display.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)