There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi access point
UWB-XG
IEEE802.11a
IEEE802.11ac
IEEE802.11n
5 GHz
1733 MBit/s
Gigabit LAN (1 Gbps)
1 x
AES
WEP
WPA-Enterprise
WPA-PSK
WPA2
471.1 mm
94.3 mm
0 cm
White
IP67
German, QWERTZ
1 x
15 dBi
57 V
3.2 kg
yes
-10 - 70 °C
no
yes
yes
yes
yes
yes
yes
yes
31 W
1500
User & Safety Instructions 3475793 Ubiquiti Networks UWB-XG UWB-XG Wi-Fi access point 1733 MBit/s 5 GHz
The necessary accessories are required to use the article as described.