• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU All-purpose glue (liquid) ALLPLAST 9000177 30 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UHU ALLPLAST adhesive tube 30g

  • Forms a strong but at the same time flexible adhesive compound with thermoplastic properties
  • Waterproof, resistant to oil and alcohol
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

All-purpose glue (liquid)

Heat resistance

-30 °C to approx. +90 °C. °C

Content

1 pc(s)

Capacity

30 g

Documents & Downloads

Security datasheet

Security datasheet 3808087 UHU All-purpose glue (liquid) ALLPLAST 9000177 30 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

UHU ALLPLAST is a powerful, transparent universal adhesive for plastics, various household applications, for DIY, repairs and model-making. The hard adhesive film remains transparent and is temperature-resistant.

This text is machine translated.

Scope of delivery

  • UHU ALLPLAST adhesive tube 30g

What kind of Multi-Purpose Glue are you looking for?