• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU blitzschnell PINSEL Superglue 45545 5 g

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,398.00)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Second adhesive very fast brush

  • Ideal for surfaces and edges
  • Solid bottle with integrated leakage protection
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Sticks many plastics (e.g. PVC, ABS), metal, rubber, porcelain, ceramic, wood,...

Product type

Superglue

Not suitable for

Styrofoam, clothing textiles and leather, PE, PP

Material suitability

Plastic

Metal

Rubber

PVC

Wood

Ceramic

Acrylonitrile butadiene styrene

Ceramics

Content

5 g

Documents & Downloads

Security datasheet

Security datasheet 631775 UHU blitzschnell PINSEL Superglue 45545 5 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Extremely strong Super Glue with brush applicator. Ideal for surfaces and edges. Flows into smallest corners and columns. Solid bottle with integrated leak protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)