• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU blitzschnelle Pipette Superglue 45570 3 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,330.00)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Second adhesive very fast pipette liquid

  • Extremely strong
  • Sticks precisely
  • Flows into smallest corners and columns
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Porcelain, ceramic, many plastics (e.g. PVC, ABS), metal, rubber, wood, etc.

Product type

Superglue

Not suitable for

Styrofoam, clothing textiles and leather, PE, PP

Material suitability

Ceramic

Plastic

PVC

Acrylonitrile butadiene styrene

Metal

Rubber

Wood

Ceramics

Content

3 g

Solvent-free

No

washable

No

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 478745 UHU blitzschnelle Pipette Superglue 45570 3 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Extremely strong super glue-flows into smallest corners and columns. The fine dosing tip enables a precise application. Stand Secure Containers. Dishwasher-proof and water-resistant (with proper application).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)