• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Contact adhesive 46095 645 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 27.89)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Contact force. glue liquid

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Wood, wood material, many plastics, metal, glass, porcelain, ceramics, leather, rubber, felt, Cork, fabric

Product type

Contact adhesive

Not suitable for

Styropor ®, soft-PVC, PE, PP

Material suitability

Wood

Plastic

Metal

Glass

Ceramic

Leather

Rubber

Content

645 g

Adhesive features

Water-resistant

Documents & Downloads

Security datasheet

Security datasheet 478760 UHU Contact adhesive 46095 645 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 501: Dispose of contents/container at …

Description

Liquid, Universal contact adhesive, the easy brush ability heat and quickly catching contact bonding. Materials can be processed immediately after adhesion. Strong and clean, for extreme loads. Permanently flexible: Levels material voltages from, therefore ideal for flexible materials.

This text is machine translated.

Features

  • Elastic adhesive connection
  • Higher final strength
  • Water-resistant
  • Easy brush ability heat quickly and appealing
  • Materials can be processed immediately after adhesion.

More interesting products

(*All information is plus legal VAT)