• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Express Wood glue 48585 250 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 47.96)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Suitable for

Common types of wood, wood and laminate boards

Product type

Wood glue

Material suitability

Wood

Content

250 g

Documents & Downloads

Security datasheet

Security datasheet 631793 UHU Express Wood glue 48585 250 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Abbindender particularly fast, universal white glue with high binding strength for all types of wood and wood-based materials. Dries transparent. Open time approx. 10 minutes, press time between 4 and 15 minutes. Fresh glue residue with water. Without any solvents.

This text is machine translated.

Features

  • Particularly fast wood glue
  • Universal - for all types of wood, and holzwekstoffe layer boards
  • Dries transparent - without any solvents.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)