• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

UHU Fix & Fertig 52970 2.5 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UHU fix & ready wallpaper paste universal bucket 2.5 kg

  • Extra strong
  • Ready-to-use wallpaper paste
  • 100% clumsy-free
  • Suitable for heavy wall coverings
  • Simple to use
  • Extraordinary liability
  • This text is machine translated.

Technical specifications

Content

2.5 kg

Documents & Downloads

Security datasheet

Security datasheet 3808076 UHU Fix & Fertig 52970 2.5 kg

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Features

  • Small bucket, 2.5 kg