All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
UHU Fix & Fertig 52975 5 kg
EAN:
4026700529753
Part number:
52975
Item no:
3808077
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Highlights & Details
UHU fix & ready wallpaper paste universal, bucket 5 kg
Extra strong
Ready-to-use wallpaper paste
100% clumsy-free
Suitable for heavy wall coverings
Simple to use
Extraordinary liability
This text is machine translated.
Technical specifications
Content
5 kg
Documents & Downloads
Security datasheet
English
Security datasheet 3808077 UHU Fix & Fertig 52975 5 kg
Download
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Features
Small bucket, 5 kg
Description
Features
Small bucket, 5 kg