• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU FLEX GEL Superglue 45565 3 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,330.00)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seconds all adhesive Super Flex Gel

  • Without solvents and odourless
  • Vibration and shock-resistant
  • does not drips off

Technical specifications

Suitable for

Universal use - porcelain, ceramic, wood, many plastics, metal, leather (not clothing leather!), rubber, etc.

Product type

Superglue

Not suitable for

Clothing/Textiles - Leather, PE, PP

Material suitability

Ceramic

Wood

Plastic

Metal

Leather

Rubber

Ceramics

Content

3 g

Solvent-free

Yes

washable

No

Documents & Downloads

Security datasheet

Security datasheet 478757 UHU FLEX GEL Superglue 45565 3 g

Signal word

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Odour-free seconds every glue - without stinging vapors. Due to its flexible properties resistant to vibration and shock-resistant. Its gel-like consistency enables a clean and drip-free working. Ideal for unbreakable bonding of flexible materials. Dishwasher-proof and water-resistant (with proper application).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)