• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU greenit Contact adhesive 45401 650 g

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 43.06)
€ 31.99
-13 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greenit adhesive +150°C

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Wood, wood material, many plastics, metal, glass, porcelain, ceramics, leather, rubber, felt, Cork, fabric

Product type

Contact adhesive

Not suitable for

Styrofoam and soft PVC

Material suitability

Wood

Plastic

Metal

Glass

Ceramic

Leather

Rubber

Heat resistance

-40 to +150 °C

Content

650 g

Adhesive features

Temperature-proof

Documents & Downloads

Security datasheet

Security datasheet 631802 UHU greenit Contact adhesive 45401 650 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Super strong, high-quality, professional Contact adhesives based on neoprene rubber. For demanding, heavy-duty adhesive joints, such as Bonding under voltage materials. Heat-resistant up to +150 °C, therefore ideal for use in combination with heat sources such as sun radiation, radiators and motors (automotive industry).

This text is machine translated.

Features

  • The universal power adhesive based on neopren® Base
  • The zahelastische adhesive film levels material voltages from
  • Resistant to water, dilute acids and alkalis.

More interesting products

(*All information is plus legal VAT)