Security datasheet 1421406 UHU HOLZ MAX Express Power Industrial glue 48330 380 g
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
UHU WOOD MAX is the on UHU polymer technology-based timber construction adhesive; water proof (D4 standard) and stronger than wood. For the bonding of wood with wood and wood with almost all construction materials.
This text is machine translated.
Features
Innovative Formula: patent pending
Stronger than wood
Waterproof - European Standard EN 204-205 D4
100% adhesive - no shrinkage or foaming
Free from isocyanates - clean and safe use
Glued all materials - hard, soft, porous/non-porous
Spaltuberbruckend (up to max. 4 mm)
UV-resistant
Flexible for a long time.
Can be painted over (preliminary test)
Resistant from -40 to +120 °C
Color: Wood effect (beige).
Description
UHU WOOD MAX is the on UHU polymer technology-based timber construction adhesive; water proof (D4 standard) and stronger than wood. For the bonding of wood with wood and wood with almost all construction materials.
This text is machine translated.
Features
Innovative Formula: patent pending
Stronger than wood
Waterproof - European Standard EN 204-205 D4
100% adhesive - no shrinkage or foaming
Free from isocyanates - clean and safe use
Glued all materials - hard, soft, porous/non-porous
Spaltuberbruckend (up to max. 4 mm)
UV-resistant
Flexible for a long time.
Can be painted over (preliminary test)
Resistant from -40 to +120 °C
Color: Wood effect (beige).
What kind of Glue & Adhesives are you looking for?