• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Kontakt Kraftkleber Gel Contact adhesive 46480 42 g

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 106.90)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact force glue gel

  • Drip-free
  • Strong instant adhesion
  • Water-resistant
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Sticks Wood, wood material, many plastics, metal, glass, porcelain, ceramics, leather, rubber, felt, Cork, fabric

Product type

Contact adhesive

Not suitable for

Styropor ®, soft-PVC, PE, PP

Material suitability

Wood

Plastic

Metal

Glass

Ceramic

Leather

Rubber

Content

42 g

Adhesive features

Water-resistant

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 478761 UHU Kontakt Kraftkleber Gel Contact adhesive 46480 42 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Drip-free, Universal contact adhesive, because of the gelartigen consistency an even, clean and economical orders. Very suitable for work on vertical surfaces and for overhead work. Materials can be processed immediately after adhesion. Strong and clean, for extreme loads. Permanently flexible: levels material voltages from, therefore ideal for flexible materials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)