All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
DIY & Tools
Adhesives, Tape & Hook-and-Loop Fasteners
Glue & Adhesives
Glue & Adhesives
UHU MINIS Superglue 45440 3 pc(s)
EAN:
4026700454406
Part number:
45440
Item no:
3808059
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Highlights & Details
UHU super glue very fast MINIS liquid loose 3x1g
Technical specifications
Show items with the same values
Product type
Superglue
Content
3 pc(s)
Documents & Downloads
Security datasheet
English
Security datasheet 3808059 UHU MINIS Superglue 45440 3 pc(s)
Download
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Features
Super glue 3x1g
This text is machine translated.
Description
Features
Super glue 3x1g
This text is machine translated.
What kind of Glue & Adhesives are you looking for?
Adhesive activator
Contact adhesive
Loctite super glue
Pattex adhesive
Pattex super glue
Ponal wood glue
Super glue
Two-part adhesive
UHU adhesive
Wood glue