• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Original D2 Wood glue 48570 250 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 33.96)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

All common types of wood, wood and laminate boards

Product type

Wood glue

Material suitability

Wood

Content

250 g

Adhesive features

Water-resistant

Documents & Downloads

Security datasheet

Security datasheet 631797 UHU Original D2 Wood glue 48570 250 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Universal white glue with the highest binding strength for all types of wood and wood-based materials. Dries transparent. Open time approx. 10 minutes, press time between 15 and 60 minutes. Fresh glue residue with water.

This text is machine translated.

Features

  • Universal white glue
  • For all usual types of wood, wood and laminate boards
  • Dries transparent - without solvents
  • Water fets according to DIN EN 204 (D2).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)