• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU PLUS ENDFEST Two-component adhesive 45650 15 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 732.67)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plus final two-component adhesive

  • Up to 90 min. Processing time
  • After 12 hours
  • Very high load capacity
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Metals, glass, porcelain, ceramic, wood, marble, stone, concrete, hard-wearing thermosetting plastic, glass-fiber reinforced plastics, hard-PVC, rubber, hard foam plastics, for example styrofoam

Product type

Two-component adhesive

Not suitable for

Bonding on large glass surfaces, PE, PP

Processing time

Up to 90 min.

Material suitability

Metal

Glass

Ceramic

Wood

Stone

Concrete

Plastic

Rubber

Heat resistance

-20 to +100 °C

Content

15 g

Documents & Downloads

Security datasheet

Security datasheet 478699 UHU PLUS ENDFEST Two-component adhesive 45650 15 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Solvent-free two-component epoxy resin adhesive for highest loads. The processing time is up to 90 minutes. Hard time and final strength (up to 3000 N/cm2) are temperature dependent. After 12 hours at room temperature. The glue connection is shock-proof, modifications- and moisture resistant.
User-friendly dual-chamber syringe for the simple application of the 2 components in the correct mixing ratio.

This text is machine translated.

Scope of delivery

  • Dual-chamber syringe.
  • Static mixer.

More interesting products

(*All information is plus legal VAT)