• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Plus Schnellfest Spritze Two-component adhesive 45725 27 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 555.19)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-component adhesive plus quick hard

  • Up to 5 min. Processing time
  • After 20 min. by hand
  • High load capacity
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Metals, glass, porcelain, ceramic, wood, marble, stone, concrete, hard-wearing thermosetting plastic, glass-fiber reinforced plastics, hard-PVC, rubber, hard foam plastics, for example styrofoam

Product type

Two-component adhesive

Not suitable for

Glass, PE, PP

Processing time

5 minutes

Material suitability

Metal

Glass

Ceramic

Wood

Stone

Concrete

Plastic

Rubber

Content

27 g

Documents & Downloads

Datasheet

Datasheet 478704 UHU Plus Schnellfest Spritze Two-component adhesive 45725 27 g

Security datasheet

Security datasheet 478704 UHU Plus Schnellfest Spritze Two-component adhesive 45725 27 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Solvent-free two-component epoxy resin adhesive for fast, reliable bonding. Enables high-strength adhesive joints on almost all solid materials. The processing time is up to 5 minutes, hand strength is reached after 20 minutes. The final strength is approx. 1300 N/cm². The glue connection dries up transparently, impact resistant, aging and moisture resistant. User-friendly dual-chamber syringe for the simple application of the 2 components in the correct mixing ratio.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)