• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Spray adhesive 200 ml 46740

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 54.95)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UHU UH46740

  • Uniform spray pattern
  • Wide range of uses
  • No copies
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Suitable for

Paper, cardboard, textiles, leather, felt, foams, many plastics, styrofoam, with himself and with many other materials such as wood, glass, metal, ceramic

Product type

Spray adhesive

Not suitable for

PE, PP

Content

200 ml

Material suitability

Paper

Documents & Downloads

Security datasheet

Security datasheet 478779 UHU Spray adhesive 200 ml 46740

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

UHU spray is a transparent contact adhesive for small and large areas. He sticks fast, strong and clean with himself and with many other materials. Uniform, extra fine spray pattern adhesive nozzle stuck together not. Does not penetrates through, therefore ideal for thin materials, such as paper, etc.

This text is machine translated.

Features

  • Adhesive nozzle stuck together not
  • No copies, even in thin materials
  • Uniform spray pattern - extra fine adhesive application.